1206F-101K-08 | Fastron
RF choke, SMD 1206, 100 µH, 80 mA, 1206F-101K-08
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
50 pcs.
0.3689 €
250 pcs.
0.3332 €
1000 pcs.
0.3023 €
2000 pcs.
0.2761 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF inductor, 1206F-101K-08, FASTRON
The 1206F-101K-08 is a chip inductor with wire wound-open that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Applications
- LC resonant circuits
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
Ausführung | HF-Drossel | |
Bauform | SMD 1206 | |
Breite | 2.5 mm | |
Gleichstrom | 80 mA | |
Gleichstromwiderstand | 21 Ω | |
Gütefaktor Q | Q 18 | |
Höhe | 1.6 mm | |
Induktivität | 100 µH | |
Länge | 4 mm | |
Messfrequenz | 2.5 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |