1206F-150K-08 | Fastron

RF choke, SMD 1206, 15 µH, 160 mA, 1206F-150K-08

Order No.: 74D2506
EAN: 4099889008487
MPN:
1206F-150K-08
Series: 1206F
1206F-150K-08 Fastron Fixed Inductors Image 1
1206F-150K-08 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 4 Days: 1,900 pcs.
Leadtime: 18 Weeks **
Total Price:
809.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4046 €

RF inductor, 1206F-150K-08, FASTRON

The 1206F-150K-08 is a chip inductor with wire wound-open that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.

Applications

  • LC resonant circuits
  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Version HF-Drossel
Design SMD 1206
Width 2.5 mm
DC current 160 mA
DC resistance 8.2 Ω
Quality Q Q 16
Height 1.6 mm
Inductance 15 µH
Length 4 mm
Measuring frequency 2.5 MHz
Tolerance ±10 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes