1206F-180K-08 | Fastron

RF choke, SMD 1206, 18 µH, 130 mA, 1206F-180K-08

Order No.: 76D2926
EAN: 4099889042917
MPN:
1206F-180K-08
Series: 1206F
1206F-180K-08 Fastron Fixed Inductors Image 1
1206F-180K-08 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.2987 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
298.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2987 €

RF inductor, 1206F-180K-08, FASTRON

The 1206F-180K-08 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.

Applications

  • Oscillator and signal generators
  • Mobile telecommunication
  • Automotive Subsystems
  • Wireless communication
Technical specifications
Ausführung HF-Drossel
Bauform SMD 1206
Breite 2.5 mm
Gleichstrom 130 mA
Gleichstromwiderstand 9 Ω
Gütefaktor Q Q 16
Höhe 1.6 mm
Induktivität 18 µH
Länge 4 mm
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes