1206F-4R7K-01 | Fastron

RF choke, SMD 1206, 4.7 µH, 280 mA, 1206F-4R7K-01

Order No.: 79D5730
EAN: 4099891561482
MPN:
1206F-4R7K-01
Series: 1206F
1206F-4R7K-01 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4403 €

RF inductor, 1206F-4R7K-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Ausführung HF-Drossel
Bauform SMD 1206
Breite 2.5 mm
Gleichstrom 280 mA
Gleichstromwiderstand 2.2 Ω
Gütefaktor Q Q 25
Höhe 1.6 mm
Induktivität 4.7 µH
Länge 4 mm
Messfrequenz 7.9 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes