1206F-6R8K-08 | Fastron

RF choke, SMD 1206, 6.8 µH, 240 mA, 1206F-6R8K-08

Order No.: 74D2509
EAN: 4099889008517
MPN:
1206F-6R8K-08
Series: 1206F
1206F-6R8K-08 Fastron Fixed Inductors Image 1
1206F-6R8K-08 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 150 pcs.
Leadtime: 18 Weeks **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7259 €
25 pcs.
0.6069 €
125 pcs.
0.5236 €
500 pcs.
0.4522 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF inductor, 1206F-6R8K-08, FASTRON

The 1206F-6R8K-08 is a chip inductor with wire wound-open that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.

Applications

  • LC resonant circuits
  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Ausführung HF-Drossel
Bauform SMD 1206
Breite 2.5 mm
Gleichstrom 240 mA
Gleichstromwiderstand 2.8 Ω
Gütefaktor Q Q 25
Höhe 1.6 mm
Induktivität 6.8 µH
Länge 4 mm
Messfrequenz 7.9 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes