1210AS-033J-01 | Fastron
RF choke, SMD 1210, 33 nH, 1 A, 1210AS-033J-01
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 4 Days: 601 pcs.
Leadtime: 18 Weeks **
Chip inductor for RF applications, type Fastron 1210AS./1210F.
Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.
With ceramic carrier material, type 1210AS.
Technical specifications
Version | HF-Drossel | |
Design | SMD 1210 | |
Width | 3 mm | |
DC current | 1 A | |
DC resistance | 0.14 Ω | |
Quality Q | Q 60 | |
Height | 2.4 mm | |
Inductance | 33 nH | |
Length | 3.8 mm | |
Measuring frequency | 350 MHz | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |