1210AS-039J-01 | Fastron

RF choke, SMD 1210, 39 nH, 1 A, 1210AS-039J-01

Order No.: 74D3214
EAN: 4099889009194
MPN:
1210AS-039J-01
Series: 1210AS
1210AS-039J-01 Fastron Fixed Inductors Image 1
1210AS-039J-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 4 Days: 203 pcs.
Leadtime: 18 Weeks **
Total Price:
314.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
0.3927 €

Chip inductor for RF applications, type Fastron 1210AS./1210F.

Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ceramic carrier material, type 1210AS.

Technical specifications
Version HF-Drossel
Design SMD 1210
Width 3 mm
DC current 1 A
DC resistance 0.15 Ω
Quality Q Q 60
Height 2.4 mm
Inductance 39 nH
Length 3.8 mm
Measuring frequency 350 MHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes