1210AS-068J-01 | Fastron

RF choke, SMD 1210, 68 nH, 1 A, 1210AS-068J-01

Order No.: 74D3220
EAN: 4099889009231
MPN:
1210AS-068J-01
Series: 1210AS
1210AS-068J-01 Fastron Fixed Inductors Image 1
1210AS-068J-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 524 pcs.
Available in 4 Days: 402 pcs.
Leadtime: 18 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.3213 €
250 pcs.
0.2856 €
1000 pcs.
0.2570 €
2000 pcs.
0.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip inductor for RF applications, type Fastron 1210AS./1210F.

Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ceramic carrier material, type 1210AS.

Technical specifications
Ausführung HF-Drossel
Bauform SMD 1210
Breite 3 mm
Gleichstrom 1 A
Gleichstromwiderstand 0.2 Ω
Gütefaktor Q Q 65
Höhe 2.4 mm
Induktivität 68 nH
Länge 3.8 mm
Messfrequenz 350 MHz
Toleranz ±5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes