1210AS-6R8K-01 | Fastron

RF choke, SMD 1210, 6800 nH, 210 mA, 1210AS-6R8K-01

Order No.: 79D5707
EAN: 4099891561376
MPN:
1210AS-6R8K-01
Series: 1210AS
1210AS-6R8K-01 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 4 Days: 302 pcs.
Leadtime: 18 Weeks **
Total Price:
361.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
0.4522 €

RF inductor, 1210AS-6R8K-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Version HF-Drossel
Design SMD 1210
Width 3 mm
DC current 210 mA
DC resistance 5.2 Ω
Quality Q Q 15
Height 2.4 mm
Inductance 6800 nH
Length 3.8 mm
Measuring frequency 25 MHz
Tolerance ±10 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes