1210AS-R56J-01 | Fastron
RF choke, SMD 1210, 560 nH, 460 mA, 1210AS-R56J-01
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 4 Days: 583 pcs.
Leadtime: 18 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.3213 €
250 pcs.
0.2844 €
1000 pcs.
0.2570 €
2000 pcs.
0.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip inductor for RF applications, type Fastron 1210AS./1210F.
Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.
With ceramic carrier material, type 1210AS.
Technical specifications
Version | HF-Drossel | |
Design | SMD 1210 | |
Width | 3 mm | |
DC current | 460 mA | |
DC resistance | 1 Ω | |
Quality Q | Q 45 | |
Height | 2.4 mm | |
Inductance | 560 nH | |
Length | 3.8 mm | |
Measuring frequency | 100 MHz | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |