1210F-102K-01 | Fastron

RF choke, SMD 1210, 1000 µH, 0.055 A, 1210F-102K-01

Order No.: 79D5696
EAN: 4099891561321
MPN:
1210F-102K-01
Series: 1210F
1210F-102K-01 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 4 Days: 600 pcs.
Leadtime: 18 Weeks **
Total Price:
371.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
0.4641 €

RF inductor, 1210F-102K-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Ausführung HF-Drossel
Bauform SMD 1210
Breite 3.8 mm
Gleichstrom 0.055 A
Gleichstromwiderstand 32 Ω
Gütefaktor Q Q 18
Höhe 2.4 mm
Induktivität 1000 µH
Länge 4 mm
Messfrequenz 0.796 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes