1210F-221K-01 | Fastron

RF choke, SMD 1210, 220 µH, 115 mA, 1210F-221K-01

Order No.: 79D5686
EAN: 4099891561277
MPN:
1210F-221K-01
Series: 1210F
1210F-221K-01 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
380.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
0.4760 €

RF inductor, 1210F-221K-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Ausführung HF-Drossel
Bauform SMD 1210
Breite 3 mm
Gleichstrom 115 mA
Gleichstromwiderstand 7.5 Ω
Gütefaktor Q Q 25
Höhe 2.4 mm
Induktivität 220 µH
Länge 3.8 mm
Messfrequenz 0.796 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes