1210F-270J-01 | Fastron

RF choke, SMD 1210, 27 µH, 245 mA, 1210F-270J-01

Order No.: 74D3136
EAN: 4099889009071
MPN:
1210F-270J-01
Series: 1210F
1210F-270J-01 Fastron Fixed Inductors Image 1
1210F-270J-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 481 pcs.
Leadtime: 18 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
2500 pcs.
0.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip inductor for RF applications, type Fastron 1210AS./1210F.

Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ferrite carrier material, type 1210F.

Technical specifications
Ausführung HF-Drossel
Bauform SMD 1210
Breite 3 mm
Gleichstrom 245 mA
Gleichstromwiderstand 1.65 Ω
Gütefaktor Q Q 26
Höhe 2.4 mm
Induktivität 27 µH
Länge 3.8 mm
Messfrequenz 2.52 MHz
Toleranz ±5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes