1210F-390K-01 | Fastron
RF choke, SMD 1210, 39 µH, 220 mA, 1210F-390K-01
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 4 Days: 602 pcs.
Leadtime: 18 Weeks **
RF inductor, 1210F-390K-01, FASTRON
The 1210F-390K-01 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Applications
- Oscillator and signal generators
- Mobile telecommunication
- Automotive Subsystems
- Wireless communication
Technical specifications
Ausführung | HF-Drossel | |
Bauform | SMD 1210 | |
Breite | 3 mm | |
Gleichstrom | 220 mA | |
Gleichstromwiderstand | 2.05 Ω | |
Gütefaktor Q | Q 25 | |
Höhe | 2.4 mm | |
Induktivität | 39 µH | |
Länge | 3.8 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 800 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |