1210F-3R3J-01 | Fastron

RF choke, SMD 1210, 3.3 µH, 425 mA, 1210F-3R3J-01

Order No.: 74D3114
EAN: 4099889009033
MPN:
1210F-3R3J-01
Series: 1210F
1210F-3R3J-01 Fastron Fixed Inductors Image 1
1210F-3R3J-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 4 Days: 502 pcs.
Leadtime: 18 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
50 pcs.
0.3689 €
250 pcs.
0.3332 €
1000 pcs.
0.2975 €
2000 pcs.
0.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip inductor for RF applications, type Fastron 1210AS./1210F.

Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ferrite carrier material, type 1210F.

Technical specifications
Ausführung HF-Drossel
Bauform SMD 1210
Breite 3 mm
Gleichstrom 425 mA
Gleichstromwiderstand 0.55 Ω
Gütefaktor Q Q 30
Höhe 2.4 mm
Induktivität 3.3 µH
Länge 3.8 mm
Messfrequenz 7.96 MHz
Toleranz ±5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes