1210F-R10K-01 | Fastron

RF choke, SMD 1210, 100 nH, 1.31 A, 1210F-R10K-01

Order No.: 74D3100
EAN: 4099889009026
MPN:
1210F-R10K-01
Series: 1210F
1210F-R10K-01 Fastron Fixed Inductors Image 1
1210F-R10K-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 4 Days: 603 pcs.
Leadtime: 18 Weeks **
Total Price:
333.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
0.4165 €

Chip inductor for RF applications, type Fastron 1210AS./1210F.

Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ferrite carrier material, type 1210F.

Technical specifications
Ausführung HF-Drossel
Bauform SMD 1210
Breite 3 mm
Gleichstrom 1.31 A
Gleichstromwiderstand 0.15 Ω
Gütefaktor Q Q 40
Höhe 2.4 mm
Induktivität 100 nH
Länge 3.8 mm
Messfrequenz 25 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes