1212FPS-220N-01 | Fastron
Power choke, SMD 1212, 22 µH, 550 mA, 1212FPS-220N-01
Unit Price (€ / pc.)
0.5831 € *
Available: 400 pcs.
Leadtime: 19 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
2500 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Power inductor, 1212FPS-220N-01, Fastron
The 1212FPS-220N-01 is used as energy storage devices in switched-mode power devices to produce DC current.
Features
- The chip power inductor 1212FPS-220N-01 is equipped with a high flux density ferrite core
- Small footprints 3x3, 4x4, 6x6 mm and flat profile
- The Inductance range is from 0,5µH to 220µH
- Rated Current up to 6.5A
- The Models are magnetically shielded with a newly developed Ferrite-Epoxy resin
- These Inductors provide good solderability with lead free tinned Terminals and are RoHS compliant
Applications
- Suitable for circuits where high current saturation is critical
- When small size matters, only 1.5 mm and higher profile for DC/DC converters, for example in portable devices
- Backlight for Tablet Displays
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD 1212 | |
Breite | 3.1 mm | |
Gleichstrom | 550 mA | |
Gleichstromwiderstand | 622 mΩ | |
Höhe | 1.5 mm | |
Induktivität | 22 µH | |
Länge | 3.1 mm | |
Sättigungsstrom | 470 mA | |
Toleranz | ±30 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |