1212FPS-330N-01 | Fastron

Power choke, SMD 1212, 33 µH, 450 mA, 1212FPS-330N-01

Order No.: 74D3609
EAN: 4099889010022
MPN:
1212FPS-330N-01
Series: 1212FPS
1212FPS-330N-01 Fastron Fixed Inductors Image 1
1212FPS-330N-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 4 Days: 498 pcs.
Leadtime: 18 Weeks **
Total Price:
690.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.3451 €

Power inductor, 1212FPS-330N-01, FASTRON

The 1212FPS-330N-01 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.

Applications

  • DC/DC converters
  • Portable devices
  • Backlight for displays
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD 1212
Breite 3.1 mm
Gleichstrom 450 mA
Gleichstromwiderstand 959 mΩ
Höhe 1.5 mm
Induktivität 33 µH
Länge 3.1 mm
Sättigungsstrom 390 mA
Toleranz ±30 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes