1212FPS-4R7N-01 | Fastron

Power choke, SMD 1212, 4.7 µH, 1.25 A, 1212FPS-4R7N-01

Order No.: 74D3604
EAN: 4099889009989
MPN:
1212FPS-4R7N-01
Series: 1212FPS
1212FPS-4R7N-01 Fastron Fixed Inductors Image 1
1212FPS-4R7N-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 4 Days: 1,354 pcs.
Leadtime: 18 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.5831 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Power inductor, 1212FPS-4R7N-01, Fastron

Chip Type

Features

  • The chip power inductor 11212FPS-4R7N-01 is equipped with a high flux density ferrite core
  • Small footprints 3x3, 4x4, 6x6 mm and flat flat profile
  • The Inductance range is from 0,5µH to 220µH
  • Rated Current up to 6.5A
  • The Models are magnetically shielded with a newly developed Ferrite-Epoxy resin
  • These Inductors provide good solderability with lead free tinned Terminals and are RoHS compliant

Applications

  • Suitable for circuits where high current saturation is critical
  • When small size matters, only 1.5 mm and higher profile for DC/DC converters, for example in portable devices
  • Backlight for Tablet Displays
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD 1212
Breite 3.1 mm
Gleichstrom 1.25 A
Gleichstromwiderstand 136 mΩ
Höhe 1.5 mm
Induktivität 4.7 µH
Länge 3.1 mm
Sättigungsstrom 1.08 A
Toleranz ±30 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes