1616FPS-100M-01 | Fastron

Power choke, SMD 1515, 10 µH, 1.3 A, 1616FPS-100M-01

Order No.: 75D6309
EAN: 4099889041019
MPN:
1616FPS-100M-01
Series: 1616FPS
Fastron
1616FPS-100M-01 Fastron Fixed Inductors Image 1
1616FPS-100M-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 1,800 pcs.
Available in 4 Days: 2,602 pcs.
Leadtime: 18 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.5355 €
50 pcs.
0.4641 €
250 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power inductor, 1616FPS-100M-01, FASTRON

The 1616FPS-100M-01 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.

Applications

  • DC/DC converters
  • Portable devices
  • Backlight for displays
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD 1515
Breite 4.2 mm
Gleichstrom 1.3 A
Gleichstromwiderstand 0.18 Ω
Höhe 1.8 mm
Induktivität 10 µH
Länge 4.2 mm
Messfrequenz 100 kHz
Sättigungsstrom 1.4 A
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes