1616FPS-1R0N-01 | Fastron

Power choke, SMD 1515, 1 µH, 3.7 A, 1616FPS-1R0N-01

Order No.: 75D6301
EAN: 4099889040968
MPN:
1616FPS-1R0N-01
Series: 1616FPS
1616FPS-1R0N-01 Fastron Fixed Inductors Image 1
1616FPS-1R0N-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
100 pcs.
0.2975 €
500 pcs.
0.2678 €
2000 pcs.
0.2428 €
4000 pcs.
0.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Power inductor, 1616FPS-1R0N-01, Fastron

Chip Type

Features

  • The chip power inductor 1616FPS-1R0N-01 is equipped with a high flux density ferrite core
  • Small footprints 3x3, 4x4, 6x6 mm and flat flat profile
  • The Inductance range is from 0,5µH to 220µH
  • Rated Current up to 6.5A
  • The Models are magnetically shielded with a newly developed Ferrite-Epoxy resin
  • These Inductors provide good solderability with lead free tinned Terminals and are RoHS compliant

Applications

  • Suitable for circuits where high current saturation is critical
  • When small size matters, only 1.5 mm and higher profile for DC/DC converters, for example in portable devices
  • Backlight for Tablet Displays
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD 1515
Breite 4.2 mm
Gleichstrom 3.7 A
Gleichstromwiderstand 0.025 Ω
Höhe 1.88 mm
Induktivität 1 µH
Länge 4.2 mm
Messfrequenz 100 kHz
Sättigungsstrom 4.7 A
Toleranz ±30 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes