1812AF-471K-01 | Fastron

RF choke, SMD 1812, 470 µH, 85 mA, 1812AF-471K-01

Order No.: 79D5646
EAN: 4099891561062
MPN:
1812AF-471K-01
Series: 1812AF
1812AF-471K-01 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 4 Days: 603 pcs.
Leadtime: 18 Weeks **
Total Price:
471.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
0.7854 €

RF inductor, 1812AF-471K-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Ausführung HF-Drossel
Bauform SMD 1812
Breite 3.8 mm
Gleichstrom 85 mA
Gleichstromwiderstand 26.5 Ω
Gütefaktor Q Q 33
Höhe 3.65 mm
Induktivität 470 µH
Länge 4.9 mm
Messfrequenz 0.79 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes