1812AF-680J-01 | Fastron

RF choke, SMD 1812, 68 µH, 180 mA, 1812AF-680J-01

Order No.: 74D3318
EAN: 4099889009378
MPN:
1812AF-680J-01
Series: 1812AF
1812AF-680J-01 Fastron Fixed Inductors Image 1
1812AF-680J-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 281 pcs.
Available in 4 Days: 301 pcs.
Leadtime: 18 Weeks **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6307 €
50 pcs.
0.5712 €
250 pcs.
0.5117 €
1000 pcs.
0.4641 €
2000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip inductor for RF applications, type Fastron 1812AS./1812AF.

Size 1812, molded in epoxy resin. Solderable up to max. +260 °C/10 s

With ferrite carrier material, type 1812AF.

Technical specifications
Ausführung HF-Drossel
Bauform SMD 1812
Breite 3.8 mm
Gleichstrom 180 mA
Gleichstromwiderstand 6 Ω
Gütefaktor Q Q 40
Höhe 3.65 mm
Induktivität 68 µH
Länge 4.9 mm
Messfrequenz 2.5 MHz
Toleranz ±5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes