1812AFTC-292K-01 | Fastron

Transponder coil, SMD 1812, 2.89 mH, 1812AFTC-292K-01

Order No.: 74D3362
EAN: 4099889009422
MPN:
1812AFTC-292K-01
Series: 1812AFTC
1812AFTC-292K-01 Fastron Fixed Inductors Image 1
1812AFTC-292K-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 4 Days: 600 pcs.
Leadtime: 18 Weeks **
Total Price:
392.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
0.6545 €

Transponder coil, 1812AFTC-292K-01, FASTRON

The 1812AFTC-292K-01is a chip inductor is used for transmit and receive radio frequency (RF) signals with other electronic devices.

Features

  • High inductance

Applications

  • Signal generators
  • Mobile telecommunication
  • Automotive Subsystems
  • Wireless communication
Technical specifications
Version Transponderspule
Design SMD 1812
Width 3.8 mm
DC resistance 80 Ω
Quality Q Q 19
Height 3.65 mm
Inductance 2.89 mH
Length 4.9 mm
Measuring frequency 125 kHz
Tolerance ±10 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 600 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes