1812AS-2R2K-01 | Fastron
RF choke, SMD 1812, 2.2 µH, 340 mA, 1812AS-2R2K-01
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 4 Days: 600 pcs.
Leadtime: 18 Weeks **
RF inductor, 1812AS-2R2K-01, Fastron
This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.
Applications
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
Ausführung | HF-Drossel | |
Bauform | SMD 1812 | |
Breite | 3.8 mm | |
Gleichstrom | 340 mA | |
Gleichstromwiderstand | 2.2 Ω | |
Gütefaktor Q | Q 63 | |
Höhe | 3.4 mm | |
Induktivität | 2.2 µH | |
Länge | 4.9 mm | |
Messfrequenz | 50 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |