1812AS-R22K-01 | Fastron

RF choke, SMD 1812, 0.22 µH, 800 mA, 1812AS-R22K-01

Order No.: 79D5605
EAN: 4099891560904
MPN:
1812AS-R22K-01
Series: 1812AS
Fastron
1812AS-R22K-01 Fastron Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 4 Days: 202 pcs.
Leadtime: 18 Weeks **
Total Price:
0.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
0.6545 €

RF inductor, 1812AS-R22K-01, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Ausführung HF-Drossel
Bauform SMD 1812
Breite 3.8 mm
Gleichstrom 800 mA
Gleichstromwiderstand 0.17 Ω
Gütefaktor Q Q 68
Höhe 3.4 mm
Induktivität 0.22 µH
Länge 4.9 mm
Messfrequenz 100 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes