242408FPS-100M-01 | Fastron
Power choke, SMD 2424, 10 µH, 1.5 A, 242408FPS-100M-01
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 18 Weeks **
Power inductor, 242408FPS-100M-01, FASTRON
The 242408FPS-100M-01 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Features
- Magnetically shielded
- RoHS Compliant
Applications
- High current saturation
- DC-DC converter inductor applications
- Portable devices
- Backlight for tablet displays
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD 2424 | |
Breite | 6.2 mm | |
Gleichstrom | 1.5 A | |
Gleichstromwiderstand | 108 mΩ | |
Höhe | 2.2 mm | |
Induktivität | 10 µH | |
Länge | 6.2 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 1.9 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |