242408FPS-1R5N-01 | Fastron

Power choke, SMD 2424, 1.5 µH, 3.6 A, 242408FPS-1R5N-01

Order No.: 75D6322
EAN: 4099889041101
MPN:
242408FPS-1R5N-01
Series: 242408FPS
Fastron
242408FPS-1R5N-01 Fastron Fixed Inductors Image 1
242408FPS-1R5N-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 4 Days: 1,400 pcs.
Leadtime: 18 Weeks **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4165 €

Power inductor, 242408FPS-1R5N-01, FASTRON

The 242408FPS-1R5N-01 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.

Features

  • Magnetically shielded
  • RoHS Compliant

Applications

  • High current saturation
  • DC-DC converter inductor applications
  • Portable devices
  • Backlight for tablet displays
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD 2424
Breite 6.2 mm
Gleichstrom 3.6 A
Gleichstromwiderstand 22.1 mΩ
Höhe 2.2 mm
Induktivität 1.5 µH
Länge 6.2 mm
Messfrequenz 100 kHz
Sättigungsstrom 4 A
Toleranz ±30 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes