242408FPS-330M-01 | Fastron
Power choke, SMD 2424, 33 µH, 900 mA, 242408FPS-330M-01
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 4 Days: 3,661 pcs.
Leadtime: 18 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.6188 €
100 pcs.
0.5236 €
500 pcs.
0.4522 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Shielded inductor, 242408FPS-330M-01, Fastron
This Inudctor provides good solderability with lead free tinned Terminals and is RoHS compliant. Suitable for circuits where high current saturation is critical. When small size matters, only 1.5 mm and higher profile for DC/DC converters e.g in portable devices or backlight for tablet displays.
Features
- High flux density ferrite core
- Magnetically shielded with a ferrite-epoxy resin
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD 2424 | |
Breite | 6.2 mm | |
Gleichstrom | 900 mA | |
Gleichstromwiderstand | 372 mΩ | |
Höhe | 2.2 mm | |
Induktivität | 33 µH | |
Länge | 6.2 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 900 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |