242408FPS-470M-01 | Fastron
Power choke, SMD 2424, 47 µH, 800 mA, 242408FPS-470M-01
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 4 Days: 1,200 pcs.
Leadtime: 18 Weeks **
SMD Shielded inductor, 242408FPS-470M-01, Fastron
This Inudctor provides good solderability with lead free tinned Terminals and is RoHS compliant. Suitable for circuits where high current saturation is critical. When small size matters, only 1.5 mm and higher profile for DC/DC converters e.g in portable devices or backlight for tablet displays.
Features
- High flux density ferrite core
- Magnetically shielded with a ferrite-epoxy resin
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD 2424 | |
Breite | 6.2 mm | |
Gleichstrom | 800 mA | |
Gleichstromwiderstand | 444 mΩ | |
Höhe | 2.2 mm | |
Induktivität | 47 µH | |
Länge | 6.2 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 800 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |