242408FPS-4R7M-01 | Fastron

Power choke, SMD 2424, 4.7 µH, 2.2 A, 242408FPS-4R7M-01

Order No.: 75D6325
EAN: 4099889041125
MPN:
242408FPS-4R7M-01
Series: 242408FPS
Fastron
242408FPS-4R7M-01 Fastron Fixed Inductors Image 1
242408FPS-4R7M-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 4 Days: 1,700 pcs.
Leadtime: 18 Weeks **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4165 €

SMD Shielded inductor, 242408FPS-4R7M-01, Fastron

This Inudctor provides good solderability with lead free tinned Terminals and is RoHS compliant. Suitable for circuits where high current saturation is critical. When small size matters, only 1.5 mm and higher profile for DC/DC converters e.g in portable devices or backlight for tablet displays.

Features

  • High flux density ferrite core
  • Magnetically shielded with a ferrite-epoxy resin
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD 2424
Breite 6.2 mm
Gleichstrom 2.2 A
Gleichstromwiderstand 52 mΩ
Höhe 2.2 mm
Induktivität 4.7 µH
Länge 6.2 mm
Messfrequenz 100 kHz
Sättigungsstrom 2.4 A
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes