242408FPS-R80N-01 | Fastron

Power choke, SMD 2424, 800 nH, 4.1 A, 242408FPS-R80N-01

Order No.: 75D6321
EAN: 4099889041095
MPN:
242408FPS-R80N-01
Series: 242408FPS
242408FPS-R80N-01 Fastron Fixed Inductors Image 1
242408FPS-R80N-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 4 Days: 1,600 pcs.
Leadtime: 18 Weeks **
Total Price:
833.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4165 €

Power inductor, 242408FPS-R80N-01, FASTRON

The 242408FPS-R80N-01 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.

Features

  • Magnetically shielded
  • RoHS Compliant

Applications

  • High current saturation
  • DC-DC converter inductor applications
  • Portable devices
  • Backlight for tablet displays
Technical specifications
Version Leistungsdrossel
Design SMD 2424
Width 6.2 mm
DC current 4.1 A
DC resistance 15.6 mΩ
Height 2.2 mm
Inductance 800 nH
Length 6.2 mm
Measuring frequency 100 kHz
Saturation current 6 A
Tolerance ±30 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Bulk mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes