242418FPS-220M-01 | Fastron
Power choke, SMD 2424, 22 µH, 1.9 A, 242418FPS-220M-01
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 4 Days: 1,203 pcs.
Leadtime: 18 Weeks **
Power inductor, 242418FPS-220M-01, FASTRON
The 242418FPS-220M-01 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Features
- Magnetically shielded
- RoHS Compliant
Applications
- High current saturation
- DC-DC converter inductor applications
- Portable devices
- Backlight for tablet displays
Technical specifications
Version | Leistungsdrossel | |
Design | SMD 2424 | |
Width | 6.2 mm | |
DC current | 1.9 A | |
DC resistance | 134.4 mΩ | |
Height | 4.5 mm | |
Inductance | 22 µH | |
Length | 6.2 mm | |
Measuring frequency | 100 kHz | |
Saturation current | 1.9 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |