242418FPS-221M-01 | Fastron
Power choke, SMD 2424, 220 µH, 500 mA, 242418FPS-221M-01
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 18 Weeks **
Power inductor, 242418FPS-221M-01, FASTRON
The 242418FPS-221M-01 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Features
- Magnetically shielded
- RoHS Compliant
Applications
- High current saturation
- DC-DC converter inductor applications
- Portable devices
- Backlight for tablet displays
Technical specifications
Ausführung | Leistungsdrossel | |
Bauform | SMD 2424 | |
Breite | 6.2 mm | |
Gleichstrom | 500 mA | |
Gleichstromwiderstand | 1.104 Ω | |
Höhe | 4.5 mm | |
Induktivität | 220 µH | |
Länge | 6.2 mm | |
Messfrequenz | 100 kHz | |
Sättigungsstrom | 550 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Rolle mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |