242418FPS-330M-01 | Fastron

Power choke, SMD 2424, 33 µH, 1.5 A, 242418FPS-330M-01

Order No.: 75D6365
EAN: 4099889041262
MPN:
242418FPS-330M-01
Series: 242418FPS
Fastron
242418FPS-330M-01 Fastron Fixed Inductors Image 1
242418FPS-330M-01 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 4 Days: 848 pcs.
Leadtime: 18 Weeks **
Total Price:
0.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4760 €

SMD Shielded inductor, 242418FPS-330M-01, Fastron

This Inudctor provides good solderability with lead free tinned Terminals and is RoHS compliant. Suitable for circuits where high current saturation is critical. When small size matters, only 1.5 mm and higher profile for DC/DC converters e.g in portable devices or backlight for tablet displays.

Features

  • High flux density ferrite core
  • Magnetically shielded with a ferrite-epoxy resin
Technical specifications
Ausführung Leistungsdrossel
Bauform SMD 2424
Breite 6.2 mm
Gleichstrom 1.5 A
Gleichstromwiderstand 204 mΩ
Höhe 4.5 mm
Induktivität 33 µH
Länge 6.2 mm
Messfrequenz 100 kHz
Sättigungsstrom 1.5 A
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Rolle mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes