3RCC-7R0M-00 | Fastron
Suppressor choke, horizontal, 7 µH, 1.9 A, 3RCC-7R0M-00
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 4 Days: 700 pcs.
Leadtime: 18 Weeks **
Rod core chokes, type Fastron .RCC.
For applications in the automotive industry, interference suppression for electrical motors, with ferrite core
Type 3RCC.
Technical specifications
Version | suppressor choke | |
Design | horizontal | |
DC current | 1.9 A | |
DC resistance | 16 mΩ | |
Inductance | 7 µH | |
Length | 22 mm | |
Measuring frequency | 1 MHz | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |