4408AQ-103J-08 | Fastron

Transponder coil, SMD 4408, 10 mH, 4408AQ-103J-08

Order No.: 74D3461
EAN: 4099889009606
MPN:
4408AQ-103J-08
Series: 4408AQ
4408AQ-103J-08 Fastron Fixed Inductors Image 1
4408AQ-103J-08 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
928.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9282 €

Transponder coil, 4408AQ-103J-08, FASTRON

The 4408AQ-103J-08 is a SMT transponder coil that is designed to be used for a specific frequency in automotive industry.

Applications

  • Immobilizers
  • TPMS and keyless entry
  • Access control
  • Tracking devices
Technical specifications
Ausführung Transponderspule
Bauform SMD 4408
Breite 2.8 mm
Gleichstromwiderstand 116 Ω
Gütefaktor Q Q 39
Höhe 3.3 mm
Induktivität 10 mH
Länge 11.35 mm
Messfrequenz 125 kHz
Toleranz ±5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes