4408AQ-492J-08 | Fastron

Transponder coil, SMD 4408, 4.9 mH, 4408AQ-492J-08

Order No.: 74D3452
EAN: 4099889009507
MPN:
4408AQ-492J-08
Series: 4408AQ
Fastron
4408AQ-492J-08 Fastron Fixed Inductors Image 1
4408AQ-492J-08 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9520 €

Transponder coil, 4408AQ-492J-08, FASTRON

The 4408AQ-492J-08 is a SMT transponder coil that is designed to be used for a specific frequency in automotive industry.

Applications

  • Immobilizers
  • TPMS and keyless entry
  • Access control
  • Tracking devices
Technical specifications
Version transponder coil
Design SMD 4408
Width 2.8 mm
DC resistance 71 Ω
Quality Q Q 37
Height 3.3 mm
Inductance 4.9 mH
Length 11.35 mm
Measuring frequency 125 kHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes