4408AQ-712J-08 | Fastron
Transponder coil, SMD 4408, 7.1 mH, 4408AQ-712J-08
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Transponder coil, 4408AQ-712J-08, FASTRON
The 4408AQ-712J-08 is a SMT transponder coil that is designed to be used for a specific frequency in automotive industry.
Applications
- Immobilizers
- TPMS and keyless entry
- Access control
- Tracking devices
Technical specifications
Version | transponder coil | |
Design | SMD 4408 | |
Width | 2.8 mm | |
DC resistance | 88 Ω | |
Quality Q | Q 41 | |
Height | 3.3 mm | |
Inductance | 7.1 mH | |
Length | 11.35 mm | |
Measuring frequency | 125 kHz | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |