4RCC-1R8M-00 | Fastron

Suppressor choke, horizontal, 1.8 µH, 10 A, 4RCC-1R8M-00

Order No.: 74D3958
EAN: 4099889011272
MPN:
4RCC-1R8M-00
Series: 4RCC
4RCC-1R8M-00 Fastron Fixed Inductors Image 1
4RCC-1R8M-00 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 518 pcs.
Available in 4 Days: 600 pcs.
Leadtime: 18 Weeks **
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0353 €
50 pcs.
0.9163 €
250 pcs.
0.7973 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rod core chokes, type Fastron .RCC.

For applications in the automotive industry, interference suppression for electrical motors, with ferrite core

Type 4RCC.

Technical specifications
Ausführung Entstördrossel
Bauform liegend
Gleichstrom 10 A
Gleichstromwiderstand 3 mΩ
Induktivität 1.8 µH
Länge 20 mm
Messfrequenz 1 MHz
Sättigungsstrom 15 A
Toleranz ±20 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes