5RCC-2R5M-00 | Fastron

Suppressor choke, horizontal, 2.5 µH, 6 A, 5RCC-2R5M-00

Order No.: 74D3968
EAN: 4099889011333
MPN:
5RCC-2R5M-00
Series: 5RCC
Fastron
5RCC-2R5M-00 Fastron Fixed Inductors Image 1
5RCC-2R5M-00 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Available in 4 Days: 250 pcs.
Leadtime: 18 Weeks **
Total Price:
0.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.9639 €

Rod core chokes, type Fastron .RCC.

For applications in the automotive industry, interference suppression for electrical motors, with ferrite core

Type 5RCC.

Measuring frequency (up to 7

Technical specifications
Ausführung Entstördrossel
Bauform liegend
Gleichstrom 6 A
Gleichstromwiderstand 5 mΩ
Induktivität 2.5 µH
Länge 20 mm
Sättigungsstrom 18 A
Toleranz ±20 %
Logistics
Ursprungsland HU
Zolltarifnummer 85045000
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes