HBCC-101J-02 | Fastron
RF choke, axial, 100 µH, 600 mA, HBCC-101J-02
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 4 Days: 567 pcs.
Leadtime: 18 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.5355 €
100 pcs.
0.4522 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF inductor, HBCC-101J-02, FASTRON
The HBCC-101J-02 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.
Features
- Very wide inductance
- High Q value
Applications
- Interference suppression
- Communication
- Automotive electronics
- Lighting devices
Technical specifications
Version | HF-Drossel | |
Design | axial | |
DC current | 600 mA | |
DC resistance | 700 mΩ | |
Quality Q | Q 50 | |
Inductance | 100 µH | |
Length | 12.8 mm | |
Measuring frequency | 796 kHz | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Ammopack mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |