HBCC-1R0K-02 | Fastron
RF choke, axial, 1 µH, 2.2 A, HBCC-1R0K-02
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 4 Days: 667 pcs.
Leadtime: 18 Weeks **
RF inductor, HBCC-1R0K-02, FASTRON
The HBCC-1R0K-02 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.
Features
- Very wide inductance range
- High Q values
Applications
- Interference suppression
- Decoupling
- RF blocking and filtering
- Automotive electronics
- Electronis household appliances
- Entertainment electronics
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 2.2 A | |
Gleichstromwiderstand | 80 mΩ | |
Gütefaktor Q | Q 40 | |
Induktivität | 1 µH | |
Länge | 14.5 mm | |
Messfrequenz | 7.96 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |