HBCC-222J-02 | Fastron
RF choke, axial, 2.2 mH, 120 mA, HBCC-222J-02
Unit Price (€ / pc.)
0.6069 € *
Available: 2,290 pcs.
Available in 4 Days: 600 pcs. - if ordered today
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
50 pcs.
0.5474 €
250 pcs.
0.4879 €
1000 pcs.
0.4403 €
2000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
RF inductor, HBCC-222J-02, FASTRON
The HBCC-222J-02 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.
Features
- Very wide inductance
- High Q value
Applications
- Interference suppression
- Communication
- Automotive electronics
- Lighting devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 2.2 mH | |
| DC current | 120 mA | |
| Tolerance | ±5 % | |
| DC resistance | 9 Ω | |
| Measuring frequency | 252 kHz | |
| Quality Q | Q 60 | |
| Design | axial | |
| Length | 12.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Ammopack with 1 piece |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |