HBCC-330K-02 | Fastron

RF choke, axial, 33 µH, 900 mA, HBCC-330K-02

Order No.: 74D3526
EAN: 4099889009774
MPN:
HBCC-330K-02
Series: HBCC
HBCC-330K-02 Fastron Fixed Inductors Image 1
HBCC-330K-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 4 Days: 399 pcs.
Leadtime: 18 Weeks **
Total Price:
349.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
0.5831 €

RF inductor, HBCC-330K-02, FASTRON

The HBCC-330K-02 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.

Features

  • Very wide inductance range
  • High Q values

Applications

  • Interference suppression
  • Decoupling
  • RF blocking and filtering
  • Automotive electronics
  • Electronis household appliances
  • Entertainment electronics
Technical specifications
Version HF-Drossel
Design axial
DC current 900 mA
DC resistance 430 mΩ
Quality Q Q 40
Inductance 33 µH
Length 12.8 mm
Measuring frequency 2.52 MHz
Tolerance ±10 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Bulk mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes