HBCC-332J-02 | Fastron
RF choke, axial, 3.3 mH, 110 mA, HBCC-332J-02
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 4 Days: 1,200 pcs.
Leadtime: 18 Weeks **
RF inductor, HBCC-332J-02, FASTRON
The HBCC-332J-02 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.
Features
- Very wide inductance
- High Q value
Applications
- Interference suppression
- Communication
- Automotive electronics
- Lighting devices
Technical specifications
Ausführung | HF-Drossel | |
Bauform | axial | |
Gleichstrom | 110 mA | |
Gleichstromwiderstand | 15 Ω | |
Gütefaktor Q | Q 60 | |
Induktivität | 3.3 mH | |
Länge | 12.8 mm | |
Messfrequenz | 252 kHz | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
Originalverpackung | Bulk mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |