HBCC-471J-02 | Fastron

RF choke, axial, 470 µH, 280 mA, HBCC-471J-02

Order No.: 74D3550
EAN: 4099889009859
MPN:
HBCC-471J-02
Series: HBCC
HBCC-471J-02 Fastron Fixed Inductors Image 1
HBCC-471J-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 250 pcs.
Leadtime: 10 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
0.7973 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF inductor, HBCC-471J-02, FASTRON

The HBCC-471J-02 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.

Features

  • Very wide inductance
  • High Q value

Applications

  • Interference suppression
  • Communication
  • Automotive electronics
  • Lighting devices
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 280 mA
Gleichstromwiderstand 2.5 Ω
Gütefaktor Q Q 40
Induktivität 470 µH
Länge 12.8 mm
Messfrequenz 796 kHz
Toleranz ±5 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Bulk mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes