HBCC-8R2K-02 | Fastron

RF choke, axial, 8.2 µH, 1.45 A, HBCC-8R2K-02

Order No.: 74D3514
EAN: 4099889009729
MPN:
HBCC-8R2K-02
Series: HBCC
Fastron
HBCC-8R2K-02 Fastron Fixed Inductors Image 1
HBCC-8R2K-02 Fastron Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 4 Days: 553 pcs.
Leadtime: 18 Weeks **
Total Price:
0.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
0.6069 €

RF inductor, HBCC-8R2K-02, FASTRON

The HBCC-8R2K-02 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire. It holds a charge or power after a certain time and can maintain that power source even when an outside supply is removed.

Features

  • Very wide inductance range
  • High Q values

Applications

  • Interference suppression
  • Decoupling
  • RF blocking and filtering
  • Automotive electronics
  • Electronis household appliances
  • Entertainment electronics
Technical specifications
Ausführung HF-Drossel
Bauform axial
Gleichstrom 1.45 A
Gleichstromwiderstand 200 mΩ
Gütefaktor Q Q 40
Induktivität 8.2 µH
Länge 14.5 mm
Messfrequenz 7.96 MHz
Toleranz ±10 %
Logistics
Ursprungsland MY
Zolltarifnummer 85045000
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes