MESC-150M-01 | Fastron
Suppressor choke, axial, 15 µH, 2 A, MESC-150M-01
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 4 Days: 240 pcs.
Leadtime: 18 Weeks **
Suppressor inductor, MESC-150M-01, FASTRON
The MESC-150M-01 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.
Features
- High rated current
- Low DC resistance
Applications
- RF blocking, filtering and decoupling
- Entertainment devices
- Interference suppression
Technical specifications
Version | Entstördrossel | |
Design | axial | |
DC current | 2 A | |
DC resistance | 198 mΩ | |
Inductance | 15 µH | |
Length | 24 mm | |
Measuring frequency | 0.1 MHz | |
Saturation current | 2 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |