MESC-250M-01 | Fastron

Suppressor choke, axial, 25 µH, 1.5 A, MESC-250M-01

Order No.: 74D384
EAN: 4099889011043
MPN:
MESC-250M-01
Series: MESC
MESC-250M-01 Fastron Fixed Inductors Image 1
MESC-250M-01 Fastron Fixed Inductors Image 2
MESC-250M-01 Fastron Fixed Inductors Image 3
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 4 Days: 580 pcs.
Leadtime: 18 Weeks **
Total Price:
1,463.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.4637 €

Suppressor inductor, MESC-250M-01, FASTRON

The MESC-250M-01 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.

Features

  • High rated current
  • Low DC resistance

Applications

  • RF blocking, filtering and decoupling
  • Entertainment devices
  • Interference suppression
Technical specifications
Version Entstördrossel
Design axial
DC current 1.5 A
DC resistance 408 mΩ
Inductance 25 µH
Length 24 mm
Measuring frequency 100 kHz
Saturation current 1.5 A
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Rolle mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes